
Need more?
| Quantity | Price |
|---|---|
| 1+ | $322.150 |
Product Information
Product Overview
410-415-EDU is an Analog Discovery 3. It is a digital oscilloscope, logic analyzer, waveform generator, pattern generator, and much more. Using the flexible WaveForms software (supported by Windows, Mac, and Linux), the Analog Discovery 3 can be used in the lab, in the field, or even at home - you're no longer tied down to a traditional benchtop and stacks of expensive test instruments.
- 2 differential channels, 14-bit, 125MS/s, ±25V input, 30MHz oscilloscope with BNC adapter
- Views include FFT, spectrogram, eye diagram, XY plot, and more
- Standard, AM/FM modulated signals, direct playback from analog inputs, custom waveforms
- AWG: 2 channels, 14bit, 125MS/s, ±5V output, 12MHz bandwidth with BNC adapter
- Logic analyzer: 16 digital I/O channels at 125 MS/s
- Protocols: SPI, I2C, UART, CAN, JTAG, ROM logic & custom
- Additional software instruments include spectrum analyzer, network analyzer, impedance analyzer
- SDK for hardware control in C, C++, Python, & other languages
- Includes programmable power supplies
- Compatible with LabVIEW and MATLAB integration
Contents
Analog Discovery 3, One plastic project box, One USB-C® to USB-C programming cable, One 2x15 flywire signal cable assembly, 5-pack of 6-pin male headers, 30-pin flywire labels.
Technical Specifications
Analog Discovery 3 Series
30MHz
-
Analog Discovery 3 Oscilloscope, Project Box, USB C to C Cable, Flywire Cable Assembly, Male Header
USB
2 Analog
125MSPS
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
