
Product Information
Product Overview
The 410-341 from Digilent is a n Pmod MTDS (Multi Touch Display System). This Pmod MTDS (revision A) is a gorgeous 2.8“ touchscreen display with a powerful on-board microcontroller that performs graphics processing tasks. The most compelling aspect of the Pmod MTDS is the programming experience provided by its Multi Touch Display System (MTDS) firmware and the associated libraries. These allow users to design sleek, stylish user interfaces very quickly and with very little code. The timing dependent tasks are handled by the firmware, so integrating the display into existing projects is also a snap. Some of the key functionality provided by libraries includes ability to draw basic shapes and text, draw images stored on microSD with binary transparency, draw buttons and easily check if they have been pressed and check the status and location of user's two fingers. The libraries are supported in Arduino IDE and Xilinx SDK and have been tested with Arduino, chipKIT and Arty host boards.
- Capacitive touchscreen with QVGA resolution (320 x 240) and 2 finger multi-touch support
- Powerful PIC32MZ microcontroller
- Design a beautiful UI with only a few lines of code using libraries for Arduino IDE and Xilinx SDK
- Easily draw images with binary transparency from files stored on microSD
- Drop stylish buttons and check their status at will using intuitive function calls
- 6-pin Pmod port with SPI interface
- 3.3V Pmod power supply voltage (VCC), 5V (typical) optional external power supply voltage
- Width is 3.45inch (8.76cm), length is 2inch (5.08cm)
Applications
Imaging, Video & Vision
Contents
Pmod MTDS, Digilent cardboard packaging with protective foam.
Technical Specifications
Pmod Multi-Touch Display System (MTDS)
-
PIC32MZ Powerful On-board Microcontroller
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
