Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-330
Newark Part No.40AH1647
Accessory Type2-axis Joystick Pmod
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 410-330 from Digilent is a Pmod JSTK2 two-axis joystick. The Digilent Pmod JSTK2 is a versatile user input device that can be easily incorporated into a wide variety of projects. With a two-axis joystick on a centre button, a trigger button and a programmable RGB LED capable of 24-bit colour, the Pmod JSTK2 is ideally suited for Digilent microcontroller or FPGA-based projects that require proportional control from the user, such as robotic applications.
- Factory calibrated two-axis resistive joystick
- Centre joystick button
- Trigger-style pushbutton
- 24bit RGB LED
- 6-pin Pmod connector with SPI interface
- Follows Pmod interface specification Type 2
Applications
Embedded Design & Development
Contents
Pmod JSTK2, Plastic motion limiter.
Technical Specifications
Accessory Type
2-axis Joystick Pmod
Product Range
-
For Use With
Pmod Compatible Evaluation & Developments Host Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate