Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
Price for:Each
Minimum: 1
Multiple: 1
$21.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-270
Newark Part No.40AH1614
Technical Datasheet
Accessory TypePmodAMP3 Class-D Audio Power Amplifier Board
For Use WithPmod Compatible Evaluation & Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pmod AMP3 uses a 2W Class-D audio power amplifier, the Analog Devices SSM2518
- Audio amplifier with left and right channel separation
- Stereo output via two standard 1/8“ (0.32 cm) mono speaker jacks
- Supports common I²S audio formats
- Digitally configurable volume control for each channel
- Dynamic range control
- Stand-alone mode for systems without I²C interface
- Small PCB size for flexible designs 1.5” × 0.8“ (3.8 cm × 2.0 cm)
- 12-pin Pmod connector with I²C interface
Contents
Pmod AMP3, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
PmodAMP3 Class-D Audio Power Amplifier Board
Product Range
-
For Use With
Pmod Compatible Evaluation & Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
