
Product Information
Product Overview
The PMOD STEP is a Demo Board designed to provide an easy means to drive a stepper motor using any host board with a 12-pin Pmod connector. The PmodStep contains a push-pull four channel driver, capable of driving up to 600mA of current per channel. The PmodStep has eight digital I/O signals on header J1, all of which are connected to indication LEDs to show the current states of the signals. Four of the signals are used to control the stepper motor driver. The PmodStep can be powered either from Vcc on the microcontroller board or alternatively, from the external power screw terminal block.
- Locking, keyed headers for interfacing with both 4 and 6-pin stepper motors
- Signal headers for easy viewing of digital I/O signals from the host board
- Can be powered externally or by the host board
- Signal status and power LEDs
Applications
Test & Measurement, Industrial
Technical Specifications
PmodSTEP Stepper Motor Drive Board
-
Pmod Compatible Evaluation & Development Boards
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
