Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XKB2-Z7T-WZMCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 22AC8780 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.220 |
Price for:Each
Minimum: 1
Multiple: 1
$87.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XKB2-Z7T-WZMCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 22AC8780 |
| Technical Datasheet | |
| Board Type | Zigbee Mesh Kit |
| Silicon Manufacturer | Digi International |
| IC Function | RF Module |
| Application Sub Type | Digi XBee S2C ZigBee Mesh Networking |
| Kit Contents | 3 x Digi XBee Grove Dev Brd, 3 x Digi XBee ZigBee Module, 3 x Micro-USB Cable, 2 x Digi XBee Sticker |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Board Type | Zigbee Mesh Kit |
|---|---|
| IC Function | RF Module |
| Kit Contents | 3 x Digi XBee Grove Dev Brd, 3 x Digi XBee ZigBee Module, 3 x Micro-USB Cable, 2 x Digi XBee Sticker |
| SVHC | To Be Advised |
| Silicon Manufacturer | Digi International |
|---|---|
| Application Sub Type | Digi XBee S2C ZigBee Mesh Networking |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
