Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB8-DMRS-002
Newark Part No.04X3102
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.120 |
Price for:Each
Minimum: 1
Multiple: 1
$38.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB8-DMRS-002
Newark Part No.04X3102
Technical Datasheet
Zigbee Protocol-
Interfaces-
Supply Voltage Range2.7V to 3.6V
Supply Voltage Range2.7V to 3.6V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Zigbee Protocol
-
Supply Voltage Range
2.7V to 3.6V
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (19-Jan-2021)
Interfaces
-
Supply Voltage Range
2.7V to 3.6V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
