Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB2B-WFUS-001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01X0185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.600 |
| 5+ | $44.690 |
| 10+ | $43.780 |
| 25+ | $42.860 |
| 50+ | $41.950 |
| 100+ | $41.040 |
Price for:Each
Minimum: 1
Multiple: 1
$45.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB2B-WFUS-001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01X0185
Technical Datasheet
Zigbee ProtocolIEEE 802.11b/g/n
InterfacesSPI, UART
Supply Voltage Range3.14 V to 3.46 V
Supply Voltage Range3.14 V to 3.46 V
Operating Temperature Range-30 °C to 85 °C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Zigbee Protocol
IEEE 802.11b/g/n
Supply Voltage Range
3.14 V to 3.46 V
Operating Temperature Range
-30 °C to 85 °C
SVHC
No SVHC (08-Jul-2021)
Interfaces
SPI, UART
Supply Voltage Range
3.14 V to 3.46 V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
