Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | CC-WMX95-2G-KITCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AN9585 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $502.740 |
Price for:Each
Minimum: 1
Multiple: 1
$502.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | CC-WMX95-2G-KITCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AN9585 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| No. of Bits | 64bit |
| Silicon Family Name | i.MX 95 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A55, Cortex-M7, Cortex-M33 |
| Silicon Core Number | i.MX 95 |
| Kit Contents | Dev Brd i.MX 95, 1Year License, Trial Account, Cable, Antenna, Supply, Accessories, Ref Designs, Doc |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | i.MX 95 |
| Core Sub-Architecture | Cortex-A55, Cortex-M7, Cortex-M33 |
| Kit Contents | Dev Brd i.MX 95, 1Year License, Trial Account, Cable, Antenna, Supply, Accessories, Ref Designs, Doc |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 64bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | i.MX 95 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
