Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part NoRTO-0R07-001
Newark Part No.48W4383
Product RangeRTO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoRTO-0R07-001
Newark Part No.48W4383
Product RangeRTO Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal Type-
Lens Diameter127mm
Product RangeRTO Series
IP / NEMA RatingIP66, NEMA 4X
Power Rating8W
External Height152.2mm
Operating Temperature Min-40°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
127mm
IP / NEMA Rating
IP66, NEMA 4X
External Height
152.2mm
Operating Temperature Max
55°C
Supply Voltage VAC
240V
Visual Signal Type
-
Product Range
RTO Series
Power Rating
8W
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
