Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part NoDLH324CT
Newark Part No.65T6517
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $285.330 |
| 5+ | $275.510 |
| 10+ | $265.680 |
Price for:Each
Minimum: 1
Multiple: 1
$285.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoDLH324CT
Newark Part No.65T6517
Technical Datasheet
Lamp Base Type-
LED Color-
Bulb Size-
Power Rating21W
Wavelength Typ-
Luminous Intensity-
Average Bulb Life87600h
Supply Voltage24V
Current Rating900mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
-
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
87600h
Current Rating
900mA
SVHC
No SVHC (25-Jun-2025)
LED Color
-
Power Rating
21W
Luminous Intensity
-
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate