Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part NoD464A13001
Newark Part No.32T8748
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,418.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5,418.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoD464A13001
Newark Part No.32T8748
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
Lens Diameter339.1mm
Product Range-
IP / NEMA RatingIP66
Power Rating20W
External Height213.6mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
339.1mm
IP / NEMA Rating
IP66
External Height
213.6mm
Operating Temperature Max
-
Supply Voltage VAC
240V
Visual Signal Type
Flashing, Steady
Product Range
-
Power Rating
20W
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for D464A13001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate