Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoD1RW-C13-008-EU
Newark Part No.37T9530
Technical Datasheet
Module Lens ColourRed, White
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter-
Product Range-
IP / NEMA RatingIP66
Power Rating90W
External Height184.9mm
Operating Temperature Min-40°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Red, White
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
IP66
External Height
184.9mm
Operating Temperature Max
55°C
Supply Voltage VAC
240V
Visual Signal Type
Flashing
Product Range
-
Power Rating
90W
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
