Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No804-1710-0331-504
Newark Part No.25F991
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 5+ | $132.540 |
| 10+ | $123.040 |
| 25+ | $120.760 |
| 50+ | $118.470 |
| 100+ | $116.190 |
Price for:Each
Minimum: 9
Multiple: 1
$1,192.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
Lead
Mounting Hole Dia
15.9mm
Supply Voltage
55V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate