Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No680-3135-131FCopy
Newark Part No.96Y6502
Product Range680 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.680 |
| 250+ | $5.190 |
| 500+ | $4.780 |
| 1000+ | $4.390 |
Price for:Each
Minimum: 200
Multiple: 25
$1,136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No680-3135-131FCopy
Newark Part No.96Y6502
Product Range680 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia10.3mm
Forward Current If20mA
Luminous Intensity1.53cd
IP / NEMA RatingNot Rated
Product Range680 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 680-3135-131F from Dialight is 680 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Red colour illumination
- 12VDC operating voltage
- 20mA current
- Typical intensity is 1530mcd
- Internal LED position, front panel mounting
- Panel thickness is 0.236” (6mm)
- Operating temperature range from -20°C to +75°C
- Wire leads terminal connection
- Polycarbonate housing
Applications
Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
10.3mm
Luminous Intensity
1.53cd
Product Range
680 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
