Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No678-1215-342F
Newark Part No.96Y6337
Product Range678 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.360 |
| 250+ | $8.900 |
Price for:Each
Minimum: 125
Multiple: 25
$1,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No678-1215-342F
Newark Part No.96Y6337
Product Range678 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia8.5mm
Forward Current If20mA
Luminous Intensity2.92cd
IP / NEMA RatingNot Rated
Product Range678 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 678-1215-342F from Dialight is 678 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Green colour illumination
- 24VDC operating voltage
- 20mA current
- Typical intensity is 2920mcd
- 20° viewing angle
- Protruding LED position, front panel mounting
- Panel thickness is 0.3158” (8mm)
- Operating temperature range from -20°C to +75°C
- Wire leads terminal connection
- Chrome plated brass housing
Applications
Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
8.5mm
Luminous Intensity
2.92cd
Product Range
678 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
