Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No678-1132-221F
Newark Part No.96Y6326
Product Range678 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.460 | $0.840 |
| 10+ | $4.930 | $0.840 |
| 25+ | $4.380 | $0.840 |
| 50+ | $3.850 | $0.840 |
| 100+ | $3.300 | $0.840 |
| 250+ | $2.970 | $0.840 |
| 500+ | $2.700 | $0.840 |
| 1000+ | $2.440 | $0.840 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No678-1132-221F
Newark Part No.96Y6326
Product Range678 Series
Technical Datasheet
LED ColorRed
Operating Voltage6VDC
Mounting Hole Dia8.2mm
Forward Current If20mA
Luminous Intensity2.21cd
IP / NEMA RatingNot Rated
Product Range678 Series
SVHCTo Be Advised
Product Overview
The 678-1132-221F from Dialight is 678 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Red colour illumination
- 6VDC operating voltage
- 20mA current
- Typical intensity is 2210mcd
- 5° viewing angle
- Internal LED position, front panel mounting
- Panel thickness is 0.197” (5mm)
- Operating temperature range from -20°C to +75°C
- Solder terminal connection
- Polycarbonate housing
Applications
Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
8.2mm
Luminous Intensity
2.21cd
Product Range
678 Series
Operating Voltage
6VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
