Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No677-2112-331F
Newark Part No.96Y6272
Product Range677 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.540 |
| 250+ | $6.210 |
Price for:Each
Minimum: 150
Multiple: 25
$981.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No677-2112-331F
Newark Part No.96Y6272
Product Range677 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia7.2mm
Forward Current If20mA
Luminous Intensity925mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range677 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 677-2112-331F from Dialight is 677 series watertight panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Red colour illumination
- 12VDC operating voltage
- 20mA current
- Typical intensity is 925mcd
- Recessed LED position
- Panel thickness is 0.366” (8.5mm)
- Chrome plated brass housing
- Operating temperature range from -20°C to +75°C
- Solder terminal connection
- NEMA 4X and IP66 certified
Applications
Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
7.2mm
Luminous Intensity
925mcd
Product Range
677 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
