Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No675-2111-110F
Newark Part No.96Y6232
Product Range675 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.400 |
| 500+ | $4.050 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 250
Multiple: 25
$1,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No675-2111-110F
Newark Part No.96Y6232
Product Range675 Series
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia5.2mm
Forward Current If20mA
Luminous Intensity5.65cd
IP / NEMA RatingNot Rated
Product Range675 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 675-2111-110F from Dialight is 675 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Red colour illumination
- 2VDC operating voltage
- 20mA current
- Typical intensity is 5650mcd
- Recessed LED position
- Maximum panel thickness is 0.138” (3.5mm) and mounting hole size is 0.2047” (5.2mm)
- Chrome plated brass housing, front panel mounting
- Operating temperature range from -30°C to +85°C
- Through leads electrical connection
Applications
Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
5.2mm
Luminous Intensity
5.65cd
Product Range
675 Series
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate