Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No659-2435-303F
Newark Part No.21AM0348
Product Range659 Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.080 |
| 25+ | $26.020 |
| 50+ | $24.430 |
| 100+ | $23.740 |
| 250+ | $23.060 |
Price for:Each
Minimum: 1
Multiple: 1
$28.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No659-2435-303F
Newark Part No.21AM0348
Product Range659 Series
Technical Datasheet
LED ColorGreen, Yellow
Mounting Hole Dia12.7mm
Forward Current / ColorG 20mA, Y 20mA
Operating Voltage / ColorG 30V, Y 30V
Luminous Intensity / ColorG 2.1cd, Y 1cd
IP / NEMA RatingIP67, NEMA 4X
Product Range659 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
Forward Current / Color
G 20mA, Y 20mA
Luminous Intensity / Color
G 2.1cd, Y 1cd
Product Range
659 Series
Mounting Hole Dia
12.7mm
Operating Voltage / Color
G 30V, Y 30V
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
