Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No658-2495-303F
Newark Part No.28AK5147
Product Range658 Series
Your Part Number
36 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.920 |
| 5+ | $34.570 |
| 10+ | $30.220 |
| 25+ | $30.190 |
| 50+ | $30.150 |
| 100+ | $30.120 |
Price for:Each
Minimum: 1
Multiple: 1
$38.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No658-2495-303F
Newark Part No.28AK5147
Product Range658 Series
Technical Datasheet
LED ColorRed, Green, Yellow
Mounting Hole Dia25.4mm
Forward Current / ColorR 20mA, G 20mA, Y 20mA
Operating Voltage / ColorR 30V, G 30V, Y 30V
Luminous Intensity / ColorR 1000mcd, G 2100mcd, Y 1000mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range658 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Yellow
Forward Current / Color
R 20mA, G 20mA, Y 20mA
Luminous Intensity / Color
R 1000mcd, G 2100mcd, Y 1000mcd
Product Range
658 Series
Mounting Hole Dia
25.4mm
Operating Voltage / Color
R 30V, G 30V, Y 30V
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
