Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No657-1603-303FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51R6180
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 60+ | $15.020 |
| 100+ | $14.150 |
Price for:Each
Minimum: 60
Multiple: 5
$901.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1603-303FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51R6180
Technical Datasheet
LED ColorGreen
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity250foot lambert
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Forward Current If
20mA
Product Range
-
Mounting Hole Dia
17.463mm
Luminous Intensity
250foot lambert
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
