Print Page
657-1504-103F
LED Panel Mount Indicator, Water Tight, Red, 24 VDC, 17.463 mm, 20 mA, 350 foot lambert, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 657-1504-103FCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 51R6175 |
| Product Range | 657 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.850 |
| 5+ | $17.480 |
| 10+ | $16.110 |
| 25+ | $15.530 |
| 50+ | $14.950 |
| 100+ | $14.370 |
| 250+ | $14.080 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 657-1504-103FCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 51R6175 |
| Product Range | 657 Series |
| Technical Datasheet | |
| LED Color | Red |
| Operating Voltage | 24VDC |
| Mounting Hole Dia | 17.463mm |
| Forward Current If | 20mA |
| Luminous Intensity | 350foot lambert |
| IP / NEMA Rating | IP67 |
| Product Range | 657 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Color | Red |
|---|---|
| Mounting Hole Dia | 17.463mm |
| Luminous Intensity | 350foot lambert |
| Product Range | 657 Series |
| Operating Voltage | 24VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
