Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656120A304FCopy
Newark Part No.84AH1864
Product Range656 Series
Your Part Number
62 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.240 |
| 5+ | $16.040 |
| 10+ | $14.830 |
| 25+ | $14.210 |
| 50+ | $13.610 |
| 100+ | $12.990 |
Price for:Each
Minimum: 1
Multiple: 1
$17.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656120A304FCopy
Newark Part No.84AH1864
Product Range656 Series
Technical Datasheet
LED ColorGreen
Operating Voltage48VDC
Mounting Hole Dia12.7mm
Forward Current If10mA
Luminous Intensity450mcd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
450mcd
Product Range
656 Series
Operating Voltage
48VDC
Forward Current If
10mA
IP / NEMA Rating
IP66, IP67, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
