Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-1302-303FCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72AC9685
Product Range656 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.620 |
| 5+ | $17.220 |
| 10+ | $15.810 |
| 25+ | $15.510 |
| 50+ | $15.210 |
| 100+ | $14.910 |
| 250+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$18.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1302-303FCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72AC9685
Product Range656 Series
Technical Datasheet
LED ColorYellow
Operating Voltage5VDC
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity990mcd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
990mcd
Product Range
656 Series
Operating Voltage
5VDC
Forward Current If
16mA
IP / NEMA Rating
IP66, IP67, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
