Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-1105-303FCopy
Newark Part No.74Y9578
Product Range656 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.770 |
| 5+ | $21.980 |
| 10+ | $20.180 |
| 25+ | $19.310 |
| 50+ | $18.450 |
| 100+ | $17.580 |
Price for:Each
Minimum: 1
Multiple: 1
$23.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1105-303FCopy
Newark Part No.74Y9578
Product Range656 Series
Technical Datasheet
LED ColorRed
Operating Voltage120V
Mounting Hole Dia12.7mm
Forward Current If5mA
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
656 Series
Operating Voltage
120V
Forward Current If
5mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
