Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 655-1404-104FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 49AC2875 |
| Product Range | 655 Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $4.120 |
| 25+ | $3.910 |
| 50+ | $3.710 |
| 100+ | $3.500 |
| 250+ | $3.420 |
| 500+ | $3.330 |
| 1000+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 655-1404-104FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 49AC2875 |
| Product Range | 655 Series |
| Technical Datasheet | |
| LED Color | Blue |
| Operating Voltage | 24V |
| Mounting Hole Dia | 12.7mm |
| Forward Current If | 20mA |
| Luminous Intensity | 70mcd |
| IP / NEMA Rating | Not Rated |
| Product Range | 655 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 655 series from Dialight are 1/2" snap-in panel mount indicators. These are designed for a variety of applications such as main power indication, remote power indication, status indication, instrumentation, maintenance and warning indication.
- Voltage options: 122VDC and 24VDC
- 20mA current
- 45mcd/50mcd/70mcd/100mcd/120mcd/140mcd typical intensity options
- Flat and domed lens style
- Electrical connection: solder terminals (flat lens only) or wire leads
- Wire leads: 18AWG (flat lens), 26AWG (domed lens)
- Mounting hole size: 0.50" (12.7mm)
- Max panel thickness: 0.138" (3.5mm) (domed lens) and 0.216" (5.5mm) (flat lens)
- Available in various colour
- Operating temperature of -20°C to +85°C (-4°F to +185°F)
Technical Specifications
| LED Color | Blue |
|---|---|
| Mounting Hole Dia | 12.7mm |
| Luminous Intensity | 70mcd |
| Product Range | 655 Series |
| Operating Voltage | 24V |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | Not Rated |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
