Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No654-1103-103F
Newark Part No.94AC2943
Product Range654 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.600 |
| 500+ | $3.580 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 250
Multiple: 25
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No654-1103-103F
Newark Part No.94AC2943
Product Range654 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia17mm
Forward Current If20mA
Luminous Intensity845mcd
IP / NEMA Rating-
Product Range654 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
17mm
Luminous Intensity
845mcd
Product Range
654 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate