Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No653-1204-103FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94AC2938
Product Range653 Series
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 10+ | $6.350 |
| 25+ | $5.960 |
| 50+ | $5.510 |
| 100+ | $5.180 |
| 250+ | $4.170 |
| 500+ | $4.010 |
| 1000+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No653-1204-103FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94AC2938
Product Range653 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity600mcd
IP / NEMA Rating-
Product Range653 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
14mm
Luminous Intensity
600mcd
Product Range
653 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
