Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No630-3603-304FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AJ0747
Product Range630 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.610 |
Price for:Each
Minimum: 1
Multiple: 1
$40.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No630-3603-304FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AJ0747
Product Range630 Series
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia1.18"
Forward Current If60mA
Luminous Intensity14cd
IP / NEMA RatingIP66, NEMA 4X
Product Range630 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
1.18"
Luminous Intensity
14cd
Product Range
630 Series
Operating Voltage
12VDC
Forward Current If
60mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
