Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No622-1102-304FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AH3024
Product Range622 Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.920 |
| 5+ | $18.920 |
| 10+ | $16.910 |
| 25+ | $16.590 |
| 50+ | $16.260 |
| 100+ | $15.940 |
| 250+ | $15.620 |
Price for:Each
Minimum: 1
Multiple: 1
$20.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No622-1102-304FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AH3024
Product Range622 Series
Technical Datasheet
LED ColorRed
Operating Voltage6VDC
Mounting Hole Dia22mm
Forward Current If15mA
Luminous Intensity200mcd
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range622 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
200mcd
Product Range
622 Series
Operating Voltage
6VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
