Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No621-1142-304FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AJ7596
Product Range621 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 52+ | $19.060 |
| 100+ | $17.040 |
| 250+ | $16.170 |
Price for:Each
Minimum: 52
Multiple: 52
$991.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No621-1142-304FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AJ7596
Product Range621 Series
Technical Datasheet
LED ColorRed, Green, Yellow
Mounting Hole Dia22mm
Forward Current / ColorR 15mA, G 15mA, Y 15mA
Operating Voltage / ColorR 6V, G 6V, Y 6V
Luminous Intensity / ColorR 115mcd, G 110mcd, Y 435mcd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range621 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Yellow
Forward Current / Color
R 15mA, G 15mA, Y 15mA
Luminous Intensity / Color
R 115mcd, G 110mcd, Y 435mcd
Product Range
621 Series
Mounting Hole Dia
22mm
Operating Voltage / Color
R 6V, G 6V, Y 6V
IP / NEMA Rating
IP66, IP67, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
