Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No616-1232-130FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33M6311
Product Range616 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.790 |
| 500+ | $3.460 |
| 1000+ | $3.380 |
Price for:Each
Minimum: 250
Multiple: 250
$947.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No616-1232-130FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33M6311
Product Range616 Series
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia16mm
Forward Current If15mA
Luminous Intensity110mcd
IP / NEMA RatingNot Rated
Product Range616 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 616-1232-130F is a LED Panel Mount Indicator, 16mm mounting hole. Electrical connection through solder terminals, 0.236-inch maximum panel thickness and it mounts with lock washer and nut. Made of polycarbonate housing and polycarbonate to match emitting color lens.
- No heat generated
- Low power consumption - Uses up to 90% less energy than an incandescent indicator
- Front panel mounting
- Solder terminals electrical connection
- Long life - Typically 100000 hours
Applications
Instrumentation, Signalling, Maintenance & Repair, LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
16mm
Luminous Intensity
110mcd
Product Range
616 Series
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
