Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No612-3132-140FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32M1611
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $4.810 |
| 25+ | $4.760 |
| 50+ | $4.720 |
| 100+ | $4.670 |
| 250+ | $4.300 |
| 500+ | $3.920 |
| 1000+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No612-3132-140FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32M1611
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia12mm
Forward Current If15mA
Luminous Intensity60mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 612-3132-140F is a panel-mount red LED Indicator with polycarbonate housing and lens for 12mm mounting hole. It has lock washer and nut mounting method, low power consumption uses up to 90% less energy than an incandescent indicator.
- Long life - Typically 100K hours
- No heat generated
- Electrical connection through solder terminals
Applications
LED Lighting, Sensing & Instrumentation
Technical Specifications
LED Color
Red
Mounting Hole Dia
12mm
Luminous Intensity
60mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
