Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No610-3232-120FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K5160
Product Range610 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.690 |
| 500+ | $2.480 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 300
Multiple: 25
$807.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No610-3232-120FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K5160
Product Range610 Series
Technical Datasheet
LED ColorGreen
Operating Voltage6VDC
Mounting Hole Dia10mm
Forward Current If15mA
Luminous Intensity110mcd
IP / NEMA RatingNot Rated
Product Range610 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 610-3232-120F is a green panel-mount LED Indicator with round lens, made of polycarbonate housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Solder terminals electrical connection
- Long life, lasting up to 100K hours
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling, Maintenance & Repair
Technical Specifications
LED Color
Green
Mounting Hole Dia
10mm
Luminous Intensity
110mcd
Product Range
610 Series
Operating Voltage
6VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
