Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No609-1322-140FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K5140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 150+ | $6.210 |
| 250+ | $5.980 |
| 500+ | $5.740 |
| 1000+ | $5.410 |
Price for:Each
Minimum: 150
Multiple: 150
$931.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No609-1322-140FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K5140
Technical Datasheet
LED ColorYellow
Operating Voltage24VDC
Mounting Hole Dia9.3mm
Forward Current If15mA
Luminous Intensity90mcd
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 609-1322-140F is a yellow panel-mount LED Indicator made of black painted brass housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Electrical connection through solder terminals
- Long life, lasting up to 100K hours
- Watertight seal from front of panel meets NEMA-4X/IP66
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling, Maintenance & Repair
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
9.3mm
Luminous Intensity
90mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
