Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No607-3232-330F
Newark Part No.56T2618
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.760 |
| 500+ | $3.470 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 275
Multiple: 25
$1,034.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Green
Mounting Hole Dia
7.2mm
Luminous Intensity
45mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate