Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No607-1112-310F
Newark Part No.56T2596
Product Range607 Series
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 10+ | $4.400 |
| 25+ | $4.280 |
| 50+ | $4.160 |
| 100+ | $4.040 |
| 250+ | $3.900 |
| 500+ | $3.760 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No607-1112-310F
Newark Part No.56T2596
Product Range607 Series
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia7.2mm
Forward Current If15mA
Luminous Intensity40mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range607 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
7.2mm
Luminous Intensity
40mcd
Product Range
607 Series
Operating Voltage
2VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
