Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No605-1211-110FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K5052
Product Range605 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 10+ | $4.580 |
| 25+ | $4.370 |
| 50+ | $4.150 |
| 100+ | $3.940 |
| 250+ | $3.630 |
| 500+ | $3.320 |
| 1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No605-1211-110FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K5052
Product Range605 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2VDC
Mounting Hole Dia5mm
Forward Current If15mA
Luminous Intensity72mcd
IP / NEMA RatingNot Rated
Product Range605 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 605-1211-110F
1 Product Found
Product Overview
The 605-1211-110F is a green snap-in panel-mount LED Indicator with protruding LED position made of chrome-plated brass housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Through leads electrical connection
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
5mm
Luminous Intensity
72mcd
Product Range
605 Series
Operating Voltage
2VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
