Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-35A0-147IRF Infrared Emitter, 850 nm, 20 °, 1206 [3216 Metric], 32.5 mW/Sr](https://www.newark.com/productimages/standard/en_US/92AM0308-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-35A0-147IRFCopy
Newark Part No.92AM0308
Product Range599 Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 10+ | $0.351 |
| 25+ | $0.292 |
| 50+ | $0.245 |
| 100+ | $0.205 |
| 250+ | $0.175 |
| 500+ | $0.143 |
| 1000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-35A0-147IRFCopy
Newark Part No.92AM0308
Product Range599 Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity20°
Diode Case Style1206 [3216 Metric]
Radiant Intensity (Ie)32.5mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)70mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
1206 [3216 Metric]
Rise Time
-
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
20°
Radiant Intensity (Ie)
32.5mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
