Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No599-1KC0-147IRF
Newark Part No.92AM0291
Product Range599 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.415 |
| 25+ | $0.364 |
| 50+ | $0.313 |
| 100+ | $0.279 |
| 250+ | $0.251 |
| 500+ | $0.240 |
| 1000+ | $0.221 |
| 2500+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-1KC0-147IRF
Newark Part No.92AM0291
Product Range599 Series
Technical Datasheet
Peak Wavelength943nm
Angle of Half Intensity70°
Diode Case Style1206 [3216 Metric]
Radiant Intensity (Ie)4.2mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.55V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
943nm
Diode Case Style
1206 [3216 Metric]
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
70°
Radiant Intensity (Ie)
4.2mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.55V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate