Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-12A0-147IRF Infrared Emitter, 850 nm, 140 °, 1206 [3216 Metric], 2 mW/Sr](https://www.newark.com/productimages/standard/en_US/92AM0298-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-12A0-147IRFCopy
Newark Part No.92AM0298
Product Range599 Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 25+ | $0.206 |
| 50+ | $0.177 |
| 100+ | $0.158 |
| 250+ | $0.143 |
| 500+ | $0.136 |
| 1000+ | $0.129 |
| 2500+ | $0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-12A0-147IRFCopy
Newark Part No.92AM0298
Product Range599 Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity140°
Diode Case Style1206 [3216 Metric]
Radiant Intensity (Ie)2mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
1206 [3216 Metric]
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
140°
Radiant Intensity (Ie)
2mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
