Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988840302F
Newark Part No.22M3158
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988840302F
Newark Part No.22M3158
Technical Datasheet
LED ColorYellow. Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle160°
Lens ShapeRound
Luminous Intensity / ColorY 110mcd, G 220mcd, B 90mcd
Forward Voltage / ColorY 2.2V, G 3.2V, B 3.2V
Wavelength / ColourY 595nm, G 530nm, B 475nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow. Green, Blue
Bulb Size
-
Lens Shape
Round
Forward Voltage / Color
Y 2.2V, G 3.2V, B 3.2V
Product Range
-
MSL
-
LED Mounting
SMD
Viewing Angle
160°
Luminous Intensity / Color
Y 110mcd, G 220mcd, B 90mcd
Wavelength / Colour
Y 595nm, G 530nm, B 475nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate