Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988610207F
Newark Part No.75R0617
Product Range598 Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.45 |
| 25+ | $0.30 |
| 50+ | $0.26 |
| 100+ | $0.22 |
| 250+ | $0.20 |
| 500+ | $0.18 |
| 1000+ | $0.17 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988610207F
Newark Part No.75R0617
Product Range598 Series
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size2mm x 2.7mm
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 60mcd, G 40mcd
Forward Voltage / ColorR 2V, G 2V
Wavelength / ColourR 645nm, G 570nm
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 5988610207F
1 Product Found
Product Overview
The 5988610207F is a Micro LED® surface-mount LED made of AlInGaP. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing. It can be used with Dialight's wide-range of Optopipe® series light pipes.
- Non-diffused lens
- 10µA at Vr=5V Reverse current
- 260° for 10 seconds Solder temperature
- -40 to 100°C Operating temperature range
Applications
Communications & Networking, Wireless, Test & Measurement, Automation & Process Control, Medical, Portable Devices
Technical Specifications
LED Color
Green, Red
Bulb Size
2mm x 2.7mm
Lens Shape
Rectangular
Luminous Intensity / Color
R 60mcd, G 40mcd
Wavelength / Colour
R 645nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2V
Product Range
598 Series
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability