Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988191107F
Newark Part No.
Full Reel22M3046
Cut Tape75R0590
Product Range598 Series
Your Part Number
8,351 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.546 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 25+ | $0.384 |
| 50+ | $0.340 |
| 100+ | $0.295 |
| 250+ | $0.270 |
| 500+ | $0.244 |
| 1000+ | $0.228 |
| 2500+ | $0.214 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.185 |
| 16000+ | $0.183 |
| 24000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988191107F
Newark Part No.
Full Reel22M3046
Cut Tape75R0590
Product Range598 Series
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size0805
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ475nm
Luminous Intensity140mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5988191107F is a blue surface mount LED made of InGan LED technology. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing.
- Non-diffused lens
- 260° for 10s Solder temperature
- -30 to 85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Color
Blue
LED Case Size
0805
Forward Current If
20mA
Wavelength Typ
475nm
Viewing Angle
140°
Product Range
598 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
3.2V
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 5988191107F
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
