Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-2JA0-103IRF
Newark Part No.92AM0284
Product Range598 Series
Your Part Number
4,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.408 |
| 10+ | $0.357 |
| 25+ | $0.307 |
| 50+ | $0.274 |
| 100+ | $0.247 |
| 250+ | $0.235 |
| 500+ | $0.224 |
| 1000+ | $0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-2JA0-103IRF
Newark Part No.92AM0284
Product Range598 Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity15°
Diode Case StylePLCC
Radiant Intensity (Ie)180mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range598 Series
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
PLCC
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
15°
Radiant Intensity (Ie)
180mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Max
100°C
Product Range
598 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
