Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-7701-507FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel23X5479
Re-Reel30K5028RL
Cut Tape30K5028
Product Range597 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.930 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.930 |
| 50+ | $0.647 |
| 100+ | $0.476 |
| 250+ | $0.438 |
| 500+ | $0.399 |
| 1000+ | $0.374 |
| 2500+ | $0.367 |
| 5000+ | $0.359 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.387 |
| 7500+ | $0.362 |
| 12500+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7701-507FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel23X5479
Re-Reel30K5028RL
Cut Tape30K5028
Product Range597 Series
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size2.1mm x 2.3mm
Viewing Angle104°
Lens ShapeRectangular
Forward Current / ColorR 25mA, G 25mA
Luminous Intensity / ColorR 6.3mcd, G 20mcd
Forward Voltage / ColorR 2V, G 2.2V
Wavelength / ColourR 650nm, G 570nm
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 597-7701-507F is a SMD LED with non-diffused lens.
- 60mW Power dissipation
- 4V Reverse voltage
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Green, Red
Bulb Size
2.1mm x 2.3mm
Lens Shape
Rectangular
Luminous Intensity / Color
R 6.3mcd, G 20mcd
Wavelength / Colour
R 650nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
104°
Forward Current / Color
R 25mA, G 25mA
Forward Voltage / Color
R 2V, G 2.2V
Product Range
597 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for 597-7701-507F
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
