Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-3905-607F
Newark Part No.72AC9552
Product RangeMicroLED 597 Series
Your Part Number
9,698 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 10+ | $0.280 |
| 25+ | $0.243 |
| 50+ | $0.207 |
| 100+ | $0.170 |
| 250+ | $0.159 |
| 500+ | $0.149 |
| 1000+ | $0.138 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3905-607F
Newark Part No.72AC9552
Product RangeMicroLED 597 Series
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage3.15V
Luminous Intensity146mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.15V
Viewing Angle
130°
Product Range
MicroLED 597 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
146mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability