Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-3904-507F
Newark Part No.72AC9550
Product RangeMicroLED 597 Series
Your Part Number
Technical Datasheet
2,347 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.452 |
| 25+ | $0.414 |
| 50+ | $0.376 |
| 100+ | $0.338 |
| 250+ | $0.312 |
| 500+ | $0.286 |
| 1000+ | $0.269 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3904-507F
Newark Part No.72AC9550
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage2.9V
Luminous Intensity120mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
160°
Product Range
MicroLED 597 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
120mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability