Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3324-507F
Newark Part No.
Re-Reel72AC9540
Cut Tape72AC9540
Product RangeMicroLED 597 Series
Your Part Number
1,573 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.629 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 25+ | $0.437 |
| 50+ | $0.383 |
| 100+ | $0.328 |
| 250+ | $0.302 |
| 500+ | $0.276 |
| 1000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3324-507F
Newark Part No.
Re-Reel72AC9540
Cut Tape72AC9540
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If5mA
Forward Voltage3V
Wavelength Typ527nm
Luminous Intensity140mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
3V
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
527nm
Viewing Angle
160°
Product Range
MicroLED 597 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
